OPA211AID

Texas Instruments
595-OPA211AID
OPA211AID

Mfr.:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
80 MHz
27 V/us
30 uV
60 nA
36 V
4.5 V
3.6 mA
30 mA
120 dB
1.1 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA211
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,809

Stock:
1,809 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.71 $11.71
$9.18 $91.80
$7.97 $199.25
$7.68 $576.00
$7.59 $2,277.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.11
Min:
1

Similar Product

Texas Instruments OPA211AIDR
Texas Instruments
Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AID