OPA211ID

Texas Instruments
595-OPA211ID
OPA211ID

Mfr.:

Description:
Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
80 MHz
27 V/us
30 uV
60 nA
36 V
4.5 V
3.6 mA
30 mA
120 dB
1.1 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA211
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.99 $15.99
$12.67 $126.70
$11.07 $276.75
$10.70 $802.50
$10.69 $3,207.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.21
Min:
1

Similar Product

Texas Instruments OPA211IDR
Texas Instruments
Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211ID