OPA2182IDGKT

Texas Instruments
595-OPA2182IDGKT
OPA2182IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Industrys lowest off set drift (0.012 uV A 595-OPA2182IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
10 V/us
4 uV
350 pA
36 V
4.5 V
850 uA
65 mA
140 dB
5.7 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2182
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 140 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 0.005 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx182 High-Precision Operational Amplifiers

Texas Instruments OPAx182 High-Precision Operational Amplifiers (Op Amps) are ultra-low noise, fast-settling, zero-drift devices providing rail-to-rail output operation. These devices feature unique MUX-friendly architecture and a controlled startup system. These features and excellent AC performance, combined with only 0.45µV of offset voltage and 0.003 µV/°C of drift over temperature, make the Texas Instruments OPAx182 an excellent choice for data acquisition, battery test, analog input modules, weigh scales, and any other systems requiring high DC precision and low noise.

In Stock: 721

Stock:
721
Can Dispatch Immediately
On Order:
1,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.13 $5.13
$3.91 $39.10
$3.61 $90.25
$3.27 $327.00
Full Reel (Order in multiples of 250)
$3.11 $777.50
$2.98 $1,490.00
$2.92 $2,920.00
$2.80 $7,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.31
Min:
1

Similar Product

Texas Instruments OPA2182IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Industrys lowest off set drift (0.012 uV A 595-OPA2182IDGKT