OPA2186DDFR

Texas Instruments
595-OPA2186DDFR
OPA2186DDFR

Mfr.:

Description:
Precision Amplifiers Dual 24-V 90- A 5- V -offset zero-drift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
350 mV/us
1 uV
5 pA
24 V
4.5 V
140 dB
40 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2186
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.02 mV/V
Settling Time: 7.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Voltage Gain dB: 148 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx186 Precision Operational Amplifier

Texas Instruments OPAx186 Precision Operational Amplifier (Op Amp) is a low-power, 24V, rail-to-rail input and output zero-drift op amp. This amp features only 10µV of offset voltage (max) and 0.04µV/°C of offset voltage drift over temperature (max). This device is excellent for precision instrumentation, signal measurement, and active filtering applications.

In Stock: 1,523

Stock:
1,523
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.04 $3.04
$2.28 $22.80
$2.09 $52.25
$1.88 $188.00
$1.78 $445.00
$1.74 $870.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.57 $4,710.00
$1.54 $9,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩