OPA2189ID

Texas Instruments
595-OPA2189ID
OPA2189ID

Mfr.:

Description:
Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
20 V/us
1.5 uV
10 nA
18 V, 36 V
2.25 V, 4.5 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2189
Tube
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Unit Weight: 96.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx189 CMOS Precision Operational Amplifiers

Texas Instruments OPAx189 Operational Amplifiers are 14MHz, MUX-Friendly architecture, Ultra-low noise, Zero-drift, RRO, and CMOS precision. The amplifiers are fast-settling and offer rail-to-rail output operation and a controlled startup system.

In Stock: 1,582

Stock:
1,582 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.85 $5.85
$4.47 $44.70
$3.97 $99.25
$3.68 $276.00
$3.54 $1,062.00
$3.47 $1,821.75
$3.37 $3,538.50
$3.28 $8,364.00
5,025 Quote