OPA2210IDRGR

Texas Instruments
595-OPA2210IDRGR
OPA2210IDRGR

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-low noise (2.2 -nV/vHz) super beta A 595-OPA2210IDRGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
18 MHz
6.4 V/us
5 uV
300 pA
18 V, 36 V
2.25 V, 4.5 V
2.2 mA
65 mA
132 dB
2.5 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
400 fA
OPA2210
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Power
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail-to-Rail
Product: Precision Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.000025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx210 Precision Operational Amplifier

Texas Instruments OPAx210 Precision Operational Amplifier is the next generation of OPAx209 operational amplifiers (op amps). The OPAx210 precision operational amplifier is built on TI’s precision super-ß complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, and low offset voltage temperature drift. The OPAx210 achieves very low voltage noise density (2.2nV/√Hz) while consuming only 2.5mA (maximum) per amplifier. This device also offers a rail-to-rail output swing, which helps to maximize dynamic range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,950
Expected 2026/12/17
6,000
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.13 $6.13
$4.71 $47.10
$4.35 $108.75
$3.97 $397.00
$3.81 $952.50
Full Reel (Order in multiples of 3000)
$3.45 $10,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩