OPA2313IDRGT

Texas Instruments
595-OPA2313IDRGT
OPA2313IDRGT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1MHz MicroPwr Lo Noi se RRIO Op Amp A 59 A 595-OPA2313IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
2.5 mV
10 pA
5.5 V
1.8 V
50 uA
15 mA
85 dB
25 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2313
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 1.8 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 110 dB
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA313/OPA2313 Op Amps

Texas Instruments OPA313/OPA2313 Op Amps feature single-, dual-, and quad-channel op amps with rail-to-rail input and low noise (25nV/√Hz at 1 kHz). The low input bias current supports these amplifiers for use in applications with megaohm source impedances. These devices are optimized for operation at voltages as low as +1.8V (±0.9V) and up to +5.5V (±2.75V) and are specified over the extended temperature range of -40°C to +125°C. The OPA313 (single) is available in both SC70-5 and SOT23-5 packages. The OPA2313 (dual) is offered in SO-8, MSOP-8, and DFN-8 packages. The quad-channel OPA4313 is offered in a TSSOP-14 package.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.81 $1.81
$1.34 $13.40
$1.22 $30.50
$1.08 $108.00
Full Reel (Order in multiples of 250)
$1.04 $260.00
$0.997 $498.50
$0.975 $975.00
$0.914 $2,285.00
$0.908 $4,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Similar Product

Texas Instruments OPA2313IDRGR
Texas Instruments
Operational Amplifiers - Op Amps 1MHz MicroPwr Lo Noi se RRIO Op Amp A 59 A 595-OPA2313IDRGT