OPA2330AIDGKR

Texas Instruments
595-OPA2330AIDGKR
OPA2330AIDGKR

Mfr.:

Description:
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
350 kHz
160 mV/us
8 uV
200 pA
5.5 V
1.8 V
21 uA
5 mA
115 dB
55 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

In Stock: 874

Stock:
874
Can Dispatch Immediately
On Order:
12,500
2,500
Pending
10,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.70 $2.70
$2.01 $20.10
$1.84 $46.00
$1.65 $165.00
$1.56 $390.00
$1.49 $745.00
Full Reel (Order in multiples of 2500)
$1.38 $3,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.02
Min:
1

Similar Product

Texas Instruments OPA2330AIDGKT
Texas Instruments
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDGKR