OPA2334AIDGST

Texas Instruments
595-OPA2334AIDGST
OPA2334AIDGST

Mfr.:

Description:
Operational Amplifiers - Op Amps 0.05uV/C max Single- Supply CMOS A 595-O A 595-OPA2334AIDGSR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
1.6 V/us
5 uV
200 pA
5.5 V
2.7 V
285 uA
50 mA
130 dB
60 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
20 fA
OPA2334
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.35 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,488

Stock:
1,488 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.58 $9.58
$7.45 $74.50
$6.92 $173.00
$6.34 $634.00
Full Reel (Order in multiples of 250)
$6.01 $1,502.50
$5.83 $2,915.00
$5.68 $5,680.00
$5.44 $13,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩