OPA2388QDGKRQ1

Texas Instruments
595-OPA2388QDGKRQ1
OPA2388QDGKRQ1

Mfr.:

Description:
Precision Amplifiers Dual automotive qua lified wide-bandwid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
5 V/us
1.5 uV
350 pA
5.5 V
2.5 V
1.9 mA
60 mA
138 dB
7 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2388
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Vcm - Common Mode Voltage: 5.6 V
Voltage Gain dB: 148 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx388 Precision Operational Amplifiers

Texas Instruments OPAx388 Precision Operational Amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These devices offer excellent ac performance, combined with only 0.25µV of offset and 0.005µV/°C of drift over temperature. This makes the OPAx388 ideal for driving high-precision, analogue-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analogue converters (DACs). This design results in superior performance when driving analogue-to-digital converters (ADCs) without degradation of linearity. The OPA388 (single version) is available in the VSSOP-8, SOT23-5, and SOIC-8 packages. The OPA2388 (dual version) is offered in the VSSOP-8 and SO-8 packages. The OPA4388 (quad version) is offered in the TSSOP-14 and SO-14 packages.

In Stock: 3,250

Stock:
3,250
Can Dispatch Immediately
On Order:
5,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.09 $5.09
$3.88 $38.80
$3.58 $89.50
$3.24 $324.00
$3.08 $770.00
$2.99 $1,495.00
$2.95 $2,950.00
Full Reel (Order in multiples of 2500)
$2.90 $7,250.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩