OPA2392DR

Texas Instruments
595-OPA2392DR
OPA2392DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual low-offset (10 V) low-noise (6 nV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
13 MHz
3.5 V/us, 4.5 V/us
20 uV
800 fA
5.5 V
1.7 V
1.22 mA
65 mA
75 dB
10.4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
25 fA
OPA2392
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 fA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Output Type: Rail-to-Rail
Product: Precision e-trim Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx392 e-trim™ Operational Amplifiers

Texas Instruments OPAx392 e-trim™ Operational Amplifiers (Op Amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision dc accuracy, the ac performance is optimized for low noise and fast-settling transient response. These features make the OPAx392 an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).

In Stock: 2,422

Stock:
2,422 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.30 $4.30
$3.26 $32.60
$2.98 $74.50
$2.69 $269.00
$2.55 $637.50
$2.54 $1,270.00
Full Reel (Order in multiples of 3000)
$2.15 $6,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩