OPA2674I-14DG4

Texas Instruments
595-OPA2674I-14DG4
OPA2674I-14DG4

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband High Output Current

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2674
2 Channel
250 MHz
2 kV/us
55 dB
500 mA
45 uA
1 mV
12 V
5 V
18 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Height: 1.58 mm
Length: 8.65 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Current Feedback
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.91 $4.91
$3.88 $38.80
$3.28 $164.00
$3.12 $312.00
$2.97 $742.50
$2.87 $1,435.00
$2.84 $2,840.00
$2.80 $7,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.98
Min:
1

Similar Product

Texas Instruments OPA2674I-14D
Texas Instruments
High Speed Operational Amplifiers Dual Wideband High O utput Current A 595 A 595-OPA2674I-14DR