OPA2677IDDAR

Texas Instruments
595-OPA2677IDDAR
OPA2677IDDAR

Mfr.:

Description:
High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current A A 595-OPA2677IDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2677
2 Channel
220 MHz
1.8 kV/us
55 dB
500 mA
45 uA
1 mV
12 V
5 V
18 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback Amplifiers
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Maximum Dual Supply Voltage: +/- 6.3 V
Minimum Dual Supply Voltage: +/- 2 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
5,000
Expected 2026/12/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.75 $8.75
$6.61 $66.10
$6.11 $152.75
$5.58 $558.00
$5.38 $1,345.00
$5.25 $2,625.00
Full Reel (Order in multiples of 2500)
$5.05 $12,625.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.32
Min:
1

Similar Product

Texas Instruments OPA2677IDDA
Texas Instruments
High Speed Operational Amplifiers SpdPlus(TM) Dual WB Hi Output Current A A 595-OPA2677IDDAR