OPA2836IDGSR

Texas Instruments
595-OPA2836IDGSR
OPA2836IDGSR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2836
2 Channel
110 MHz
560 V/us
125 dB
114 dB
50 mA
1 uA
65 uV
5.5 V
2.5 V
950 uA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pin Count: 10
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2836/OPA2836-Q1 Dual VFB Op Amp

Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 377

Stock:
377
Can Dispatch Immediately
On Order:
2,500
Expected 2027/01/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.90 $5.90
$4.50 $45.00
$4.16 $104.00
$3.77 $377.00
$3.62 $905.00
$3.30 $1,650.00
Full Reel (Order in multiples of 2500)
$3.29 $8,225.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.59
Min:
1

Similar Product

Texas Instruments OPA2836IDGS
Texas Instruments
High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR