OPA316IDCKT

Texas Instruments
595-OPA316IDCKT
OPA316IDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 10MHz Lo-Pr Lo-Noise RRIO CMOS Op Amp A A 595-OPA316IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
6 V/us
2.5 mV
15 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
11 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA316
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 30 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 8,638

Stock:
8,638
Can Dispatch Immediately
On Order:
10,750
Expected 2026/12/21
48,250
23,250
Expected 2027/09/06
25,000
Expected 2028/04/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.14 $2.14
$1.58 $15.80
$1.44 $36.00
$1.28 $128.00
Full Reel (Order in multiples of 250)
$1.21 $302.50
$1.14 $570.00
$1.11 $1,110.00
$1.09 $2,725.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.64
Min:
1

Similar Product

Texas Instruments OPA316IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Operational Amplifie r A 595-OPA316IDCKT A 595-OPA316IDCKT