OPA320AQDBVTQ1

Texas Instruments
595-OPA320AQDBVTQ1
OPA320AQDBVTQ1

Mfr.:

Description:
Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
20 MHz
10 V/us
40 uV
200 fA
5.5 V
1.8 V
1.5 mA
65 mA
114 dB
7 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA320
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 0.6 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 900 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 500 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0011 %
Voltage Gain dB: 132 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

OPAx320/OPAx320-Q1 20MHz CMOS Op Amps

Texas Instruments OPAx320/OPAx320-Q1 20MHz CMOS Op Amps are optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. TI OPAx320/OPAx320-Q1 op amps are ideal for low-power, single-supply applications. Low noise (7nV/√Hz) and high-speed operation also make them well-suited for driving sampling analog-to-digital converters (ADCs). Other applications include signal conditioning and sensor amplification. These TI op amps feature a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.OPAx320/OPAx320-Q1 devices have a wide supply voltage range from 1.8V to 5.5V with excellent PSRR (106dB) over the entire supply range. The OPAx320-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5,481

Stock:
5,481 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.70 $3.70
$2.79 $27.90
$2.56 $64.00
$2.31 $231.00
Full Reel (Order in multiples of 250)
$1.98 $495.00
$1.93 $965.00
$1.90 $1,900.00
$1.88 $4,700.00
$1.85 $9,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.41
Min:
1

Similar Product

Texas Instruments OPA320AQDBVRQ1
Texas Instruments
Precision Amplifiers Automotive qualified precision zero-cr A A 595-OPA320AQDBVTQ1