OPA349UA

Texas Instruments
595-OPA349UA
OPA349UA

Mfr.:

Description:
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-TLV9041IDCKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
70 kHz
20 mV/us
10 mV
10 pA
5.5 V
1.8 V
1 uA
10 mA
60 dB
300 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
4 fA
OPA349
Tube
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 69.12 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 90 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.72 $17.20
$1.64 $41.00
$1.40 $105.00
$1.37 $3,493.50
$1.34 $6,733.50

Similar Product

Texas Instruments TLV9041IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 350-k H z ultra-low 1.2-V