OPA355NA/3K

Texas Instruments
595-OPA355NA/3K
OPA355NA/3K

Mfr.:

Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355NA A 595-OPA355NA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA355
1 Channel
200 MHz
300 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.7 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Height: 0.87 mm
Input Type: Rail-to-Rail
Length: 2.9 mm
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Peak Solder Temperature: + 300 C
Pin Count: 6
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 1.6 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 7,050

Stock:
7,050 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.67 $2.67
$2.00 $20.00
$1.83 $45.75
$1.64 $164.00
$1.43 $357.50
$1.40 $700.00
$1.37 $1,370.00
Full Reel (Order in multiples of 3000)
$1.28 $3,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.15
Min:
1

Similar Product

Texas Instruments OPA355NA/250
Texas Instruments
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl A 595-OPA355NA A 595-OPA355NA/3K