OPA3690ID

Texas Instruments
595-OPA3690ID
OPA3690ID

Mfr.:

Description:
High Speed Operational Amplifiers Triple Wideband Volt age-Feedback A 595- A 595-OPA3690IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3690
3 Channel
300 MHz
1.8 kV/us
69 dB
65 dB
190 mA
13 uA
1 mV
12 V
5 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.6 nV/sqrt Hz
Height: 1.58 mm
Length: 9.9 mm
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 16
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 3.91 mm
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.22 $16.22
$12.84 $128.40
$11.68 $292.00
$10.41 $1,249.20
$10.18 $2,850.40
$10.00 $5,200.00
$9.99 $9,990.00
2,520 Quote