OPA3S328EVM

Texas Instruments
595-OPA3S328EVM
OPA3S328EVM

Mfr.:

Description:
Amplifier IC Development Tools High-speed (40-MHz) high-precision (25-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
OPA3S328
1.1 V to 5.5 V
Brand: Texas Instruments
For Use With: CMOS Operational Amplifier
Product Type: Amplifier IC Development Tools
Series: OPA3S328
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA3S328EVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA3S328EVM Op Amp Evaluation Module (EVM) is designed to provide access to the features and measure the performance of the OPA3S328. The Texas Instruments OPA3S328 is a precision, low-voltage CMOS operational amplifier with integrated switches optimized for flexible transimpedance applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60