OPA4313IPWR

Texas Instruments
595-OPA4313IPWR
OPA4313IPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1MHz Micropwr RR I/O 1.8V Op Amp A 595-O A 595-OPA4313IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
500 mV/us
2.5 mV
10 pA
5.5 V
1.8 V
50 uA
15 mA
85 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
5 fA
OPA4313
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Single Supply Voltage: 1.8 V to 5.5 V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0045 %
Voltage Gain dB: 116 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,610

Stock:
1,610 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.95 $1.95
$1.44 $14.40
$1.31 $32.75
$1.17 $117.00
$1.10 $275.00
$1.06 $530.00
Full Reel (Order in multiples of 2000)
$0.992 $1,984.00
$0.97 $3,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.50
Min:
1

Similar Product

Texas Instruments OPA4313IPW
Texas Instruments
Operational Amplifiers - Op Amps 1MHz Micropwr RR I/O 1.8V Op Amp A 595-O A 595-OPA4313IPWR