OPA4388ID

Texas Instruments
595-OPA4388ID
OPA4388ID

Mfr.:

Description:
Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
10 MHz
5 V/us
2.25 uV
30 pA
5.5 V
2.5 V
1.9 mA
60 mA
110 dB
7 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4388
Tube
Amplifier Type: Zero-Drift, Zero-Crossover Precision Op Amp
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.75 us, 2 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0005 %
Voltage Gain dB: 126 dB
Unit Weight: 4.024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx388 Precision Operational Amplifiers

Texas Instruments OPAx388 Precision Operational Amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These devices offer excellent ac performance, combined with only 0.25µV of offset and 0.005µV/°C of drift over temperature. This makes the OPAx388 ideal for driving high-precision, analogue-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analogue converters (DACs). This design results in superior performance when driving analogue-to-digital converters (ADCs) without degradation of linearity. The OPA388 (single version) is available in the VSSOP-8, SOT23-5, and SOIC-8 packages. The OPA2388 (dual version) is offered in the VSSOP-8 and SO-8 packages. The OPA4388 (quad version) is offered in the TSSOP-14 and SO-14 packages.

In Stock: 2,814

Stock:
2,814 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.68 $46.80
$4.22 $211.00
$3.92 $392.00
$3.45 $862.50
$3.40 $1,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.40
Min:
1

Similar Product

Texas Instruments OPA4388IDR
Texas Instruments
Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388ID