OPA4396PWR

Texas Instruments
595-OPA4396PWR
OPA4396PWR

Mfr.:

Description:
Precision Amplifiers Quad micropower (24 A) low-offset (100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1 MHz
1 V/us
100 uV
10 pA
5.5 V
1.7 V
23.5 uA
89 dB
130 nV/sqrt Hz
TSSOP-14
SMD/SMT
- 40 C
+ 125 C
OPA4396
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Voltage Gain dB: 121 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx396 Precision Operational Amplifiers

Texas Instruments OPAx396 Precision Operational Amplifiers feature a combination of high bandwidth (1MHz) along with the very low quiescent current (23.5µA) in a high-precision amplifier. These features combined with rail-to-rail input and output make this device an exceptional choice in high-gain, low-power applications. The ultra-low input bias current of 10fA, 100µV of offset (maximum), and 1.2µV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends with demanding low-power requirements.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.79 $2.79
$2.08 $20.80
$1.90 $47.50
$1.71 $171.00
$1.62 $405.00
Full Reel (Order in multiples of 3000)
$1.37 $4,110.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩