OPA486DR

Texas Instruments
595-OPA486DR
OPA486DR

Mfr.:

Description:
Precision Amplifiers Single, 48V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.6 MHz
15 V/us
1 uV
250 pA
48V
4.5 V
670 uA
144 dB
9.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: CMOS
Ios - Input Offset Current: 500 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 144 dB
Settling Time: 12 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero-Drift
THD plus Noise: 0.00012 %
Voltage Gain dB: 160 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA486 Operational Amplifier

Texas Instruments OPA486 Operational Amplifier is a 48V, low-noise, wide-bandwidth, low-power, zero-drift operational amplifier. This amplifier offers 5.6MHz gain bandwidth, 15V/µs slew rate, 9.2nV/√Hz low noise, and 0.3µVPP near-zero flicker noise. The OPA486 operational amplifier provides common-mode and power-supply rejection, which enables high-precision measurements across a variety of operating conditions. This amplifier features a 4.5V to 48V wide operating supply range, 650µA maximum low quiescent current, 5µV input offset voltage (maximum), and 0.025µV/°C input offset voltage drift. The OPA486 operational amplifier includes a proprietary MUX-friendly input design to enhance performance in multichannel and multiplexed applications. This amplifier is available in industry-standard packages as well as micro-size packages and operates at -40°C to +125°C temperature range. Typical applications include BBU for 12VDC or 48VDC, CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.34 $2.34
$1.73 $17.30
$1.58 $39.50
$1.41 $141.00
$1.34 $335.00
$1.30 $650.00
$1.27 $1,270.00
Full Reel (Order in multiples of 3000)
$1.20 $3,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩