OPA549MKVC

Texas Instruments
595-OPA549MKVC
OPA549MKVC

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Vltg High-Cur O p Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
9 V/us
5 mV
500 nA
60 V
8 V
26 mA
8 A
95 dB
70 nV/sqrt Hz
TO-220-11
Through Hole
Shutdown
- 55 C
+ 125 C
OPA549-HIREL
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 5.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 2027/06/28
575
Expected 2028/04/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.56 $54.56
$44.90 $449.00
$40.97 $1,024.25