OPA615ID

Texas Instruments
595-OPA615ID
OPA615ID

Mfr.:

Description:
Transconductance Amplifiers Wide Bandwidth DC Re storation Circuit A A 595-OPA615IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
OPA615
1 Channel
710 MHz
2.5 kV/us
5 mA
3 uA
40 mV
65 mA/V
6.2 V
4 V
- 40 C
+ 85 C
SMD/SMT
SO-14
Tube
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.6 nV/sqrt Hz
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 6.2 V
Output Type: Cascode
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.2 V
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.14 $24.14
$19.31 $193.10
$18.10 $905.00
$16.76 $1,676.00
$16.13 $4,032.50
$15.75 $7,875.00