OPA627AP

595-OPA627AP
OPA627AP

Mfr.:

Description:
High Speed Operational Amplifiers Prec High-Speed Difet Oper Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
OPA627
1 Channel
16 MHz
55 V/us
116 dB
110 dB
45 mA
10 pA
280 uV
36 V
9 V
7 mA
- 25 C
+ 85 C
Through Hole
PDIP-8
Tube
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Height: 4.57 mm
Length: 9.81 mm
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 6.35 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments OPA828IDR
Texas Instruments
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828ID