OPA678AU

595-OPA678AU
OPA678AU

Mfr.:

Description:
High Speed Operational Amplifiers Widebane Switched

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
OPA678
1 Channel
200 MHz
350 V/us
60 dB
75 dB
50 uA
1.5 uV
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Brand: Texas Instruments
Height: 2.35 mm
Length: 10.28 mm
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Width: 7.52 mm
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: