OPA836IDBVT

Texas Instruments
595-OPA836IDBVT
OPA836IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers Very Low Pwr R-R out Neg Rail in VFB A 5 A 595-OPA836IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA836
1 Channel
110 MHz
560 V/us
125 dB
116 dB
50 mA
1 uA
65 uV
5.5 V
2.5 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pin Count: 6
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA835 & OPA836 Ultra Low-Power Op-Amps

Texas Instruments OPA835 and OPA836 Ultra Low-Power Op-Amps feature single ultra-low power, rail-to-rail output, and negative rail input. These voltage-feedback operational amplifiers are designed to operate over a power supply of 2.5V to 5.5V. The TI OPA835 consumes only 250µA per channel and a unity gain bandwidth of 56MHz while the OPA836 consumes only 1mA per channel and a unity gain bandwidth of 205MHz. These TI op-amps provide an industry-leading power-to-performance ratio for rail-to-rail amplifiers. The high-frequency performance and low-power consumption provide performance versus power not attainable in comparable devices. That performance, coupled with a power savings mode to reduce the current to <1.5µA, makes these TI devices an attractive solution for high-frequency amplifiers in battery-powered applications.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
2,750
Expected 2027/03/15
3,250
Expected 2027/05/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.68 $4.68
$3.55 $35.50
$3.27 $81.75
$2.97 $297.00
Full Reel (Order in multiples of 250)
$2.67 $667.50
$2.61 $1,305.00
$2.57 $2,570.00
$2.56 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩