OPA860IDR

Texas Instruments
595-OPA860IDR
OPA860IDR

Mfr.:

Description:
Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transconductance Amplifiers
RoHS:  
OPA860
1 Channel
470 MHz
3.5 kV/us
15 mA
5 uA
12 mV
80 mA/V
13 V
5 V
11.2 mA
- 40 C
+ 85 C
SMD/SMT
SO-8
Reel
3 dB Bandwidth: 470 MHz
Amplifier Type: Transconductance Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.4 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Transconductance Amplifiers
Product Type: Transconductance Amplifiers
Shutdown: No Shutdown
Single Supply Voltage: 5 V to 13 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 6.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$9.72 $24,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.70
Min:
1

Similar Product

Texas Instruments OPA860ID
Texas Instruments
Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860IDR