OPA875ID

Texas Instruments
595-OPA875ID
OPA875ID

Mfr.:

Description:
Video Switch ICs Single 2:1 H-S Video Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Multiplexers
1 x 2:1
1.75 mOhms
200 MHz
6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Maximum Dual Supply Voltage: 6 V
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: Video Switch ICs
Series: OPA875
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Type: Dual Supply
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.79 $47.90
$4.78 $358.50