OPA890IDBVT

Texas Instruments
595-OPA890IDBVT
OPA890IDBVT

Mfr.:

Description:
High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA890
1 Channel
130 MHz
500 V/us
62 dB
67 dB
40 mA
2 uA
1 mV
12 V
3 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 8.1 nV/sqrt Hz
Height: 1.15 mm
Length: 2.9 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 79 mW
Peak Solder Temperature: + 260 C
Pin Count: 6
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 1.6 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.11 $4.11
$3.11 $31.10
$2.86 $71.50
$2.58 $258.00
Full Reel (Order in multiples of 250)
$2.28 $570.00
$2.24 $1,120.00
$2.17 $2,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.64
Min:
1

Similar Product

Texas Instruments OPA890IDBVR
Texas Instruments
High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback A 595-OP A 595-OPA890IDBVT