OPT101P-JG4

Texas Instruments
595-OPT101P-JG4
OPT101P-JG4

Mfr.:

Description:
Light To Frequency & Light To Voltage Mono Photodiode & Sngl-Sply Trans Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Light To Frequency & Light To Voltage
RoHS:  
0.45 A/W
650 nm
+ 70 C
0 C
SMD/SMT
SOP-8
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Tube
Pin Count: 8
Product Type: Optical Sensors
Series: OPT101
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 395.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.97 $12.97
$10.94 $54.70
$10.16 $101.60
$8.56 $428.00
$7.97 $797.00
$7.49 $3,745.00
$7.09 $7,090.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.44
Min:
1

Similar Product

Texas Instruments OPT101P-J
Texas Instruments
Light To Frequency & Light To Voltage Mon Photodiode & Sgl Supply Transimp Amp