OPT3005DTSR

Texas Instruments
595-OPT3005DTSR
OPT3005DTSR

Mfr.:

Description:
Ambient Light Sensors Ambient light sensor (ALS) for video sur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SOT-5X3-8
SMD/SMT
850 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Half Intensity Angle Degrees: 57 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 550 nm
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT3005 Ambient Light Sensor (ALS)

Texas Instruments OPT3005 Ambient Light Sensor (ALS) is a single-chip lux meter measuring the intensity of light as visible by the human eye. The extreme IR rejection and precision spectral response of the OPT3005 enable it to accurately meter the intensity of light as seen by the human eye regardless of the light source and any stray light from 850nm or 940nm active illumination. The extreme IR rejection helps to maintain high accuracy when industrial design calls for mounting the sensor under the dark glass, especially with active 850nm or 940nm NIR illumination. These systems typically have a lot of NIR stray reflections from the cover glass, which can affect the light sensor measurement. The precision optical filtering of OPT3005 is verified for resilience to such stray NIR reflection and truly measures the ambient light as perceived by the human eye.

In Stock: 12,515

Stock:
12,515 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.42 $1.42
$1.22 $12.20
$1.17 $117.00
$1.06 $530.00
$0.999 $999.00
Full Reel (Order in multiples of 3000)
$0.954 $2,862.00
$0.925 $5,550.00
$0.894 $8,046.00
24,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩