OPT4003DNPRQ1

Texas Instruments
595-OPT4003DNPRQ1
OPT4003DNPRQ1

Mfr.:

Description:
Ambient Light Sensors Automotive high-spee d high-precisi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
USON-6
SMD/SMT
550 nm, 810 nm
1.6 V to 3.6 V
- 40 C
+ 105 C
OPT4003
Brand: Texas Instruments
Fall Time: 40 ns, 80 ns, 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 40 ns, 80 ns, 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Automotive Digital Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPT4003-Q1 Digital Ambient Light Sensor

Texas Instruments OPT4003-Q1 Digital Ambient Light Sensor is a dual-channel, light-to-digital sensor (single-chip lux meter and NIR power meter) that independently measures the intensity of visible and near-infrared (NIR) light. A specially engineered filter on the device tightly matches the human eye's photopic response to measure accurate visible light intensity. It rejects the near-infrared component from common light sources. The NIR channel filter is specially engineered to provide high sensitivity to wavelengths in the near-infrared region while achieving high rejection of visible wavelengths with a sharp cutoff at 800nm. The output of the Texas Instruments OPT4003-Q1 is semi-logarithmic with binary logarithmic full-scale light ranges and a highly linear response within each range. The visible channel provides nine binary light ranges, providing measurement capability from 535µlux to 143klux and 28 bits of effective dynamic range. The NIR channel provides seven light ranges, providing measurement capability from 409pW/cm2 to 27mW/cm2 and 26 bits of effective dynamic range. The built-in automatic range selection logic dynamically adjusts the device gain settings based on the light level, providing an excellent resolution in all conditions without user input.

In Stock: 2,373

Stock:
2,373 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.94 $19.40
$1.86 $186.00
$1.70 $850.00
$1.63 $1,630.00
$1.51 $4,530.00
$1.47 $8,820.00