P82B96P

Texas Instruments
595-P82B96P
P82B96P

Mfr.:

Description:
Buffers & Line Drivers Dual Bidirectional B us Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
P82B96
2 Input
2 Output
Non-Inverting
PDIP-8
30 mA
900 uA
2 V
15 V
2 mA
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bidirectional Bus Buffer
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: P82B96
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
550
Expected 2026/12/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.68 $46.80
$4.11 $205.50
$3.90 $390.00
$3.71 $927.50
$3.63 $1,815.00