PCA9517DGKR

Texas Instruments
595-PCA9517DGKR
PCA9517DGKR

Mfr.:

Description:
Translation - Voltage Levels Level-Translating I2 C Bus Repeater R 59 R 595-TCA9517DGKR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Dual Bidirectional Voltage-level Translator
VSSOP-8
5.5 V
900 mV
PCA9517
67 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.06 $7.06
$5.42 $54.20
$5.01 $125.25
$4.56 $456.00
$4.38 $1,095.00
$4.31 $2,155.00
$4.18 $4,180.00
Full Reel (Order in multiples of 2500)
$4.06 $10,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩