PCA9518PWR

Texas Instruments
595-PCA9518PWR
PCA9518PWR

Mfr.:

Description:
Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518PW A 595-PCA9518PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9518
SMD/SMT
TSSOP-20
I2C, Serial
5 I/O
Without Interrupt
3 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Reset Pin
Operating Supply Voltage: 3 V to 3.6 V
Pin Count: 20
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,078

Stock:
2,078 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.80 $1.80
$1.35 $13.50
$1.27 $31.75
$1.20 $120.00
$1.19 $297.50
Full Reel (Order in multiples of 2000)
$1.19 $2,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩