PCA9534ADB

Texas Instruments
595-PCA9534ADB
PCA9534ADB

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534A
SMD/SMT
SSOP-16
8 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534A
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 128.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 560   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.01 $1,685.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.00
Min:
1