PCA9539DW

Texas Instruments
595-PCA9539DW
PCA9539DW

Mfr.:

Description:
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9539
SMD/SMT
SOIC-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: PCA9539
Operating Supply Current: 1 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: - 10 mA, 25 mA
Output Type: Open Drain
Pin Count: 24
Product Type: I/O Expanders
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.79 $4.79
$3.73 $37.30
$3.16 $79.00
$2.99 $299.00
$2.83 $707.50
$2.73 $2,730.00
$2.69 $6,725.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.11
Min:
1

Similar Product

Texas Instruments PCA9539DWR
Texas Instruments
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DW