PCA9543APW

595-PCA9543APW
PCA9543APW

Mfr.:

Description:
Switch ICs - Various 2Ch I2C-Bus Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional Translating Switches
2 Switch
50 Ohms
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 400 mW
Product Type: Switch ICs - Various
Series: PCA9543A
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 50 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I2C Switches: PCA9543A/8A

Texas Instruments I2C Switches: PCA9543A/8A are used for resolving I2C address conflicts and for multiplexing between 2 to 8 different design segments.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.24
Min:
1

Similar Product

Texas Instruments PCA9543APWR
Texas Instruments
Switch ICs - Various 2Ch I2C-Bus Switch A 595-PCA9543APW A 59 A 595-PCA9543APW