PCA9554ADW

Texas Instruments
595-PCA9554ADW
PCA9554ADW

Mfr.:

Description:
Interface - I/O Expanders Rem 8B I2C & SMBus I/O Expander

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9554A
SMD/SMT
SOIC-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9554A
Operating Supply Current: 104 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Pin Count: 16
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.44 $14.40
$1.31 $32.75
$1.07 $128.40
$1.02 $285.60
$0.99 $514.80
$0.986 $986.00
$0.936 $2,358.72
$0.92 $4,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.70
Min:
1

Similar Product

Texas Instruments TCA9554ADWR
Texas Instruments
Interface - I/O Expanders 8-Bit I2C and SMBus I/O Expander A 595-T A 595-TCA9554ADWT