PCA9555DWR

Texas Instruments
595-PCA9555DWR
PCA9555DWR

Mfr.:

Description:
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9555
SMD/SMT
SOIC-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9555
Operating Supply Voltage: 2.3 V to 5.5 V
Pin Count: 24
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
4,000
Expected 2028/04/03
4,000
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.00 $4.00
$3.04 $30.40
$2.78 $69.50
$2.51 $251.00
$2.40 $600.00
$2.37 $1,185.00
$2.23 $2,230.00
Full Reel (Order in multiples of 2000)
$2.14 $4,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.54
Min:
1

Similar Product

Texas Instruments PCA9555DW
Texas Instruments
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DWR