PCF8574ADGVR

Texas Instruments
595-PCF8574ADGVR
PCF8574ADGVR

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574A
SMD/SMT
TVSOP-20
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Operating Supply Voltage: 2.5 V to 6 V
Output Type: Open Drain
Pin Count: 20
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 60.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 7,758

Stock:
7,758 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.78 $3.78
$3.38 $33.80
$3.34 $1,670.00
$3.17 $3,170.00
Full Reel (Order in multiples of 2000)
$2.29 $4,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩