PCF8574ADW

Texas Instruments
595-PCF8574ADW
PCF8574ADW

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574A
SMD/SMT
SOIC-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Logic Family: PCF8574A
Operating Supply Voltage: 2.5 V to 6 V
Pin Count: 16
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,638

Stock:
1,638 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.73 $17.30
$1.51 $37.75
$1.38 $165.60
$1.31 $366.80
$1.27 $660.40
$1.24 $1,240.00
$1.22 $3,074.40
$1.20 $6,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.59
Min:
1

Similar Product

Texas Instruments PCF8574ADWR
Texas Instruments
Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW