PCF8574ANE4

Texas Instruments
595-PCF8574ANE4
PCF8574ANE4

Mfr.:

Description:
Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCF8574A
Through Hole
PDIP-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
1 kV
Brand: Texas Instruments
Features: Interrupt Pin
Operating Supply Voltage: 2.5 V to 6 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 25
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.38 $4.38
$3.41 $34.10
$2.90 $72.50
$2.73 $273.00
$2.59 $647.50
$2.57 $1,285.00
$2.41 $2,410.00
$2.36 $5,900.00

Similar Product

Texas Instruments PCF8574AN
Texas Instruments
Interface - I/O Expanders 8bit I/O Expndr