PCM1602APT

Texas Instruments
595-PCM1602APT
PCM1602APT

Mfr.:

Description:
Audio D/A Converter ICs 24-bit 192kHz 6ch De lta-Sig Audio DAC A A 595-PCM1602APTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
6 Converter
192 kHz
Serial (5-Wire)
24 bit
LQFP-48
6 Output
105 dB
4.5 V
5.5 V
PCM1602A
- 25 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 6 Channel
Operating Supply Current: 28 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.35 $12.35
$9.68 $96.80
$9.00 $225.00
$8.27 $827.00
$8.00 $2,000.00