PCM1690DCAR

Texas Instruments
595-PCM1690DCAR
PCM1690DCAR

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
I2C, SPI
24 bit
HTSSOP-48
8 Output
113 dB
4.5 V
5.5 V
PCM1690
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,759
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.37 $5.37
$4.08 $40.80
$3.76 $94.00
$3.41 $341.00
$3.26 $815.00
$3.11 $3,110.00
Full Reel (Order in multiples of 2000)
$2.72 $5,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.01
Min:
1

Similar Product

Texas Instruments PCM1690DCA
Texas Instruments
Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCAR