PCM1702U

595-PCM1702U
PCM1702U

Mfr.:

Description:
Audio D/A Converter ICs BiCMOS Adv Sign Magnitude 20-Bit DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
768 kHz
Serial
20 bit
SOIC-20
1 Output
120 dB
4.75 V
5.25 V
PCM1702
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 3 % FSR
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Pd - Power Dissipation: 250 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 38
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments PCM1795DBR
Texas Instruments
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB