PCM1754DBQR

Texas Instruments
595-PCM1754DBQR
PCM1754DBQR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
Serial (3-Wire)
24 bit
SSOP-16
2 Output
106 dB
4.5 V
5.5 V
PCM1754
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: 0.002 %
Unit Weight: 73.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4,201

Stock:
4,201 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.73 $1.73
$1.28 $12.80
$1.16 $29.00
$1.03 $103.00
$0.968 $242.00
$0.932 $466.00
$0.926 $926.00
Full Reel (Order in multiples of 2000)
$0.925 $1,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.47
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.49
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.74
Min:
1

Similar Product

Texas Instruments PCM1754DBQ
Texas Instruments
Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQR